


2262021042 | |
|---|---|
DigiKey Part Number | 900-2262021042-ND |
Manufacturer | |
Manufacturer Product Number | 2262021042 |
Description | ZERO-HACHI BL R-R 4CKT 150MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2262021042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 Kč | 64,62 Kč |
| 10 | 54,89800 Kč | 548,98 Kč |
| 25 | 51,44640 Kč | 1 286,16 Kč |
| 85 | 47,18918 Kč | 4 011,08 Kč |
| 170 | 44,93429 Kč | 7 638,83 Kč |
| 255 | 43,66678 Kč | 11 135,03 Kč |
| 510 | 41,58241 Kč | 21 207,03 Kč |
| 1 020 | 39,59856 Kč | 40 390,53 Kč |
| 2 550 | 37,12138 Kč | 94 659,52 Kč |
| Unit Price without VAT: | 64,62000 Kč |
|---|---|
| Unit Price with VAT: | 78,19020 Kč |

