


2262021023 | |
|---|---|
DigiKey Part Number | 900-2262021023-ND |
Manufacturer | |
Manufacturer Product Number | 2262021023 |
Description | ZERO-HACHI BL R-R 2CKT 300MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2262021023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,71500 Kč | 327,15 Kč |
| 25 | 30,65720 Kč | 766,43 Kč |
| 50 | 29,19140 Kč | 1 459,57 Kč |
| 100 | 27,79510 Kč | 2 779,51 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

