2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Zero-Hachi 0.80mm Pitch Connector

2262021022

DigiKey Part Number
900-2262021022-ND
Manufacturer
Manufacturer Product Number
2262021022
Description
ZERO-HACHI BL R-R 2CKT 150MM DIS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2262021022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1029,98500 Kč299,85 Kč
2528,09520 Kč702,38 Kč
5026,75560 Kč1 337,78 Kč
10025,47480 Kč2 547,48 Kč
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč