


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Contacts to Wire | |
Number of Lines | 12 | |
Cable Length - Unexposed | 6.56' (2.00m) 78.7" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 145,02000 Kč | 1 145,02 Kč |
| 10 | 973,21500 Kč | 9 732,15 Kč |
| 30 | 900,66033 Kč | 27 019,81 Kč |
| 60 | 857,70883 Kč | 51 462,53 Kč |
| 120 | 816,81867 Kč | 98 018,24 Kč |
| Unit Price without VAT: | 1 145,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 385,47420 Kč |

