


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Contacts to Wire | |
Number of Lines | 12 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,81000 Kč | 1 144,81 Kč |
| 10 | 973,00500 Kč | 9 730,05 Kč |
| 40 | 882,37800 Kč | 35 295,12 Kč |
| 80 | 840,30063 Kč | 67 224,05 Kč |
| 120 | 816,63325 Kč | 97 995,99 Kč |
| Unit Price without VAT: | 1 144,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 385,22010 Kč |

