


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Contacts to Wire | |
Number of Lines | 12 | |
Cable Length - Unexposed | 1.64' (0.50m) 19.69" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,71000 Kč | 717,71 Kč |
| 10 | 610,05500 Kč | 6 100,55 Kč |
| 25 | 571,85960 Kč | 14 296,49 Kč |
| 50 | 544,58320 Kč | 27 229,16 Kč |
| 100 | 518,61280 Kč | 51 861,28 Kč |
| 300 | 479,97650 Kč | 143 992,95 Kč |
| Unit Price without VAT: | 717,71000 Kč |
|---|---|
| Unit Price with VAT: | 868,42910 Kč |


