
2257702016 | |
|---|---|
DigiKey Part Number | 900-2257702016-ND |
Manufacturer | |
Manufacturer Product Number | 2257702016 |
Description | HEADER - 12CT (UNSEALED) A - VER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Strip | Insulation Height 0.713" (18.10mm) |
Part Status Active | Contact Length - Post 0.089" (2.26mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Board Guide |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 36V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 10 | 192,86700 Kč | 1 928,67 Kč |
| 100 | 163,93560 Kč | 16 393,56 Kč |
| 500 | 146,34766 Kč | 73 173,83 Kč |
| 1 000 | 139,37087 Kč | 139 370,87 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |


