
2257701016 | |
|---|---|
DigiKey Part Number | 900-2257701016-ND |
Manufacturer | |
Manufacturer Product Number | 2257701016 |
Description | HEADER - 12CT (UNSEALED) A - RIG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Box | Insulation Height 0.618" (15.70mm) |
Part Status Active | Contact Length - Post 0.089" (2.26mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Board Guide |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 36V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,20000 Kč | 248,20 Kč |
| 10 | 210,90400 Kč | 2 109,04 Kč |
| 100 | 179,27250 Kč | 17 927,25 Kč |
| 500 | 160,04004 Kč | 80 020,02 Kč |
| 1 000 | 152,41104 Kč | 152 411,04 Kč |
| Unit Price without VAT: | 248,20000 Kč |
|---|---|
| Unit Price with VAT: | 300,32200 Kč |


