6 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2257701015

DigiKey Part Number
900-2257701015-ND
Manufacturer
Manufacturer Product Number
2257701015
Description
HEADER - 6CT (UNSEALED) A - RIGH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.547" (13.90mm)
Contact Length - Post
0.089" (2.26mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
1.5A
Voltage Rating
36V
Applications
General Purpose
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1243,37000 Kč243,37 Kč
10206,76700 Kč2 067,67 Kč
100175,75540 Kč17 575,54 Kč
500156,90210 Kč78 451,05 Kč
1 000149,42240 Kč149 422,40 Kč
Manufacturers Standard Package
Unit Price without VAT:243,37000 Kč
Unit Price with VAT:294,47770 Kč