
2250540471 | |
|---|---|
DigiKey Part Number | 900-2250540471TR-ND - Tape & Reel (TR) 900-2250540471CT-ND - Cut Tape (CT) 900-2250540471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2250540471 |
Description | MLP1.5 W/B SGL SMT RAPLUG ASSY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.6A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 100 | 10,74050 Kč | 1 074,05 Kč |
| 1 000 | 9,51734 Kč | 9 517,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,51734 Kč | 9 517,34 Kč |
| 2 000 | 9,17728 Kč | 18 354,56 Kč |
| 3 000 | 8,98413 Kč | 26 952,39 Kč |
| 5 000 | 8,74651 Kč | 43 732,55 Kč |
| 7 000 | 8,59343 Kč | 60 154,01 Kč |
| 10 000 | 8,43404 Kč | 84 340,40 Kč |
| 25 000 | 8,03807 Kč | 200 951,75 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


