New Product
Connector Header Surface Mount 16 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2250531681

DigiKey Part Number
900-2250531681TR-ND - Tape & Reel (TR)
900-2250531681CT-ND - Cut Tape (CT)
900-2250531681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2250531681
Description
MLP1.5 W/B SGL SMT VTPLUG ASSY 1
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin-Bismuth
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin-Bismuth
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.6A
Voltage Rating
125VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,97906 Kč15 979,06 Kč
2 00015,40823 Kč30 816,46 Kč
3 00015,08384 Kč45 251,52 Kč
5 00014,68487 Kč73 424,35 Kč
7 00014,42779 Kč100 994,53 Kč
10 00014,16032 Kč141 603,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,97906 Kč
Unit Price with VAT:19,33466 Kč