2249830010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6 512
Unit Price: 26,08000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 955
Unit Price: 29,19000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 23,73148 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 23,73148 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 23,73148 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 12,99664 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 247
Unit Price: 28,35000 Kč
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 0
Unit Price: 5,45014 Kč
Datasheet
New at DigiKey
Image for 2249830010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2249830010

DigiKey Part Number
900-2249830010-ND
Manufacturer
Manufacturer Product Number
2249830010
Description
MEGA-FIT RECPT HSG DLR 10CKT N
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.224" (5.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.224" (5.70mm)
Number of Rows
2
Row Spacing
0.224" (5.70mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
90022,82109 Kč20 538,98 Kč
Unit Price without VAT:22,82109 Kč
Unit Price with VAT:27,61352 Kč