
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | Squba Series Housings | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 25 | 6,50920 Kč | 162,73 Kč |
| 50 | 6,19860 Kč | 309,93 Kč |
| 100 | 5,90250 Kč | 590,25 Kč |
| 400 | 5,35083 Kč | 2 140,33 Kč |
| 800 | 5,09516 Kč | 4 076,13 Kč |
| 1 200 | 4,95133 Kč | 5 941,60 Kč |
| 2 800 | 4,66373 Kč | 13 058,44 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


