Socket Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2241790004

DigiKey Part Number
900-2241790004TR-ND - Tape & Reel (TR)
900-2241790004CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2241790004
Description
OCP POWER FEMALE TERMINAL 16AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,90300 Kč9,03 Kč
250,85680 Kč21,42 Kč
500,81060 Kč40,53 Kč
1000,77270 Kč77,27 Kč
2500,72484 Kč181,21 Kč
5000,69000 Kč345,00 Kč
1 0000,65703 Kč657,03 Kč
2 5000,61583 Kč1 539,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,55832 Kč5 583,20 Kč
20 0000,53164 Kč10 632,80 Kč
30 0000,51663 Kč15 498,90 Kč
50 0000,49834 Kč24 917,00 Kč
70 0000,48664 Kč34 064,80 Kč
100 0000,47455 Kč47 455,00 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč