
2241790004 | |
|---|---|
DigiKey Part Number | 900-2241790004TR-ND - Tape & Reel (TR) 900-2241790004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2241790004 |
Description | OCP POWER FEMALE TERMINAL 16AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,85680 Kč | 21,42 Kč |
| 50 | 0,81060 Kč | 40,53 Kč |
| 100 | 0,77270 Kč | 77,27 Kč |
| 250 | 0,72484 Kč | 181,21 Kč |
| 500 | 0,69000 Kč | 345,00 Kč |
| 1 000 | 0,65703 Kč | 657,03 Kč |
| 2 500 | 0,61583 Kč | 1 539,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55832 Kč | 5 583,20 Kč |
| 20 000 | 0,53164 Kč | 10 632,80 Kč |
| 30 000 | 0,51663 Kč | 15 498,90 Kč |
| 50 000 | 0,49834 Kč | 24 917,00 Kč |
| 70 000 | 0,48664 Kč | 34 064,80 Kč |
| 100 000 | 0,47455 Kč | 47 455,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

