
2241420080 | |
|---|---|
DigiKey Part Number | 900-2241420080TR-ND - Tape & Reel (TR) 900-2241420080CT-ND - Cut Tape (CT) 900-2241420080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2241420080 |
Description | ZERO-HACHI0.8 HDR DR VT ETP SN B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.110" (2.79mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 30VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,87500 Kč | 198,75 Kč |
| 100 | 16,88670 Kč | 1 688,67 Kč |
| 1 000 | 14,35338 Kč | 14 353,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,28294 Kč | 39 848,82 Kč |
| 6 000 | 12,64935 Kč | 75 896,10 Kč |
| 9 000 | 12,29286 Kč | 110 635,74 Kč |
| 15 000 | 11,85821 Kč | 177 873,15 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |


