
2240941064 | |
|---|---|
DigiKey Part Number | 900-2240941064-ND |
Manufacturer | |
Manufacturer Product Number | 2240941064 |
Description | MINI-FIT VERSA R-R 6CKT 600MM DI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 127,22289 Kč | 127 222,89 Kč |
| Unit Price without VAT: | 127,22289 Kč |
|---|---|
| Unit Price with VAT: | 153,93970 Kč |


