2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240901023

DigiKey Part Number
900-2240901023-ND
Manufacturer
Manufacturer Product Number
2240901023
Description
KK PLUS250 R-S 2CKT 300MM DISC S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2240901023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1025,84900 Kč258,49 Kč
2524,21480 Kč605,37 Kč
5023,06000 Kč1 153,00 Kč
10021,95760 Kč2 195,76 Kč
30020,31907 Kč6 095,72 Kč
50019,59912 Kč9 799,56 Kč
1 00018,66344 Kč18 663,44 Kč
2 50017,49536 Kč43 738,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč