
2240891022 | |
|---|---|
DigiKey Part Number | 900-2240891022-ND |
Manufacturer | |
Manufacturer Product Number | 2240891022 |
Description | KK PLUS250 R-R 2CKT 150MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2240891022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 27,57600 Kč | 275,76 Kč |
| 25 | 25,84080 Kč | 646,02 Kč |
| 50 | 24,60320 Kč | 1 230,16 Kč |
| 100 | 23,42870 Kč | 2 342,87 Kč |
| 300 | 21,67940 Kč | 6 503,82 Kč |
| 500 | 20,91192 Kč | 10 455,96 Kč |
| 1 000 | 19,91372 Kč | 19 913,72 Kč |
| 2 500 | 18,66739 Kč | 46 668,48 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |


