
2240511084 | |
|---|---|
DigiKey Part Number | 900-2240511084-ND |
Manufacturer | |
Manufacturer Product Number | 2240511084 |
Description | MINI50 R-S 8CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240511084 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.079" (2.00mm) |
Series | Length 1.97' (600.00mm) |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 100,32800 Kč | 1 003,28 Kč |
| 25 | 94,04600 Kč | 2 351,15 Kč |
| 50 | 89,55220 Kč | 4 477,61 Kč |
| 100 | 85,27710 Kč | 8 527,71 Kč |
| 250 | 79,93688 Kč | 19 984,22 Kč |
| 500 | 76,12362 Kč | 38 061,81 Kč |
| 1 000 | 72,49287 Kč | 72 492,87 Kč |
| 2 500 | 67,95936 Kč | 169 898,40 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |

