8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240511083

DigiKey Part Number
900-2240511083-ND
Manufacturer
Manufacturer Product Number
2240511083
Description
MINI50 R-S 8CKT 300MM DISC SN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
EDA/CAD Models
2240511083 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Pitch - Connector
0.079" (2.00mm)
Series
Length
0.984' (300.00mm, 11.81")
Packaging
Bag
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
8
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1101,21000 Kč101,21 Kč
1085,92400 Kč859,24 Kč
2580,53160 Kč2 013,29 Kč
5076,68460 Kč3 834,23 Kč
10073,02260 Kč7 302,26 Kč
30067,57577 Kč20 272,73 Kč
50065,18452 Kč32 592,26 Kč
1 00062,07513 Kč62 075,13 Kč
2 50058,19310 Kč145 482,75 Kč
Manufacturers Standard Package
Unit Price without VAT:101,21000 Kč
Unit Price with VAT:122,46410 Kč