
2240511082 | |
|---|---|
DigiKey Part Number | 900-2240511082-ND |
Manufacturer | |
Manufacturer Product Number | 2240511082 |
Description | MINI50 R-S 8CKT 150MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2240511082 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 78,05000 Kč | 780,50 Kč |
| 25 | 73,15720 Kč | 1 828,93 Kč |
| 50 | 69,65880 Kč | 3 482,94 Kč |
| 150 | 64,46107 Kč | 9 669,16 Kč |
| 300 | 61,38487 Kč | 18 415,46 Kč |
| 600 | 58,45598 Kč | 35 073,59 Kč |
| 1 050 | 56,19425 Kč | 59 003,96 Kč |
| 2 550 | 52,78724 Kč | 134 607,46 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |

