
2240511043 | |
|---|---|
DigiKey Part Number | 900-2240511043-ND |
Manufacturer | |
Manufacturer Product Number | 2240511043 |
Description | MINI50 R-S 4CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2240511043 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 54,53200 Kč | 545,32 Kč |
| 25 | 51,11760 Kč | 1 277,94 Kč |
| 50 | 48,67760 Kč | 2 433,88 Kč |
| 150 | 45,04353 Kč | 6 756,53 Kč |
| 300 | 42,89260 Kč | 12 867,78 Kč |
| 600 | 40,84567 Kč | 24 507,40 Kč |
| 1 050 | 39,26486 Kč | 41 228,10 Kč |
| 2 550 | 36,88393 Kč | 94 054,02 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |

