
2240511042 | |
|---|---|
DigiKey Part Number | 900-2240511042-ND |
Manufacturer | |
Manufacturer Product Number | 2240511042 |
Description | MINI50 R-S 4CKT 150MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2240511042 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,54200 Kč | 505,42 Kč |
| 25 | 47,37160 Kč | 1 184,29 Kč |
| 50 | 45,10380 Kč | 2 255,19 Kč |
| 200 | 40,89780 Kč | 8 179,56 Kč |
| 400 | 38,94553 Kč | 15 578,21 Kč |
| 600 | 37,84750 Kč | 22 708,50 Kč |
| 1 000 | 36,50817 Kč | 36 508,17 Kč |
| 2 600 | 34,12967 Kč | 88 737,14 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

