
2240511024 | |
|---|---|
DigiKey Part Number | 900-2240511024-ND |
Manufacturer | |
Manufacturer Product Number | 2240511024 |
Description | MINI50 R-S 2CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240511024 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.079" (2.00mm) |
Series | Length 1.97' (600.00mm) |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 25 | 37,85520 Kč | 946,38 Kč |
| 50 | 36,04940 Kč | 1 802,47 Kč |
| 150 | 33,35740 Kč | 5 003,61 Kč |
| 300 | 31,76437 Kč | 9 529,31 Kč |
| 600 | 30,24832 Kč | 18 148,99 Kč |
| 1 050 | 29,07743 Kč | 30 531,30 Kč |
| 2 550 | 27,31395 Kč | 69 650,57 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

