2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240511023

DigiKey Part Number
900-2240511023-ND
Manufacturer
Manufacturer Product Number
2240511023
Description
MINI50 R-S 2CKT 300MM DISC SN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2240511023 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Pitch - Connector
0.079" (2.00mm)
Series
Length
0.984' (300.00mm, 11.81")
Packaging
Bag
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
2
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1036,26400 Kč362,64 Kč
2533,99160 Kč849,79 Kč
5032,37060 Kč1 618,53 Kč
15029,95153 Kč4 492,73 Kč
30028,52160 Kč8 556,48 Kč
60027,16022 Kč16 296,13 Kč
1 05026,10871 Kč27 414,15 Kč
2 55024,52500 Kč62 538,75 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč