
2240501082 | |
|---|---|
DigiKey Part Number | 900-2240501082-ND |
Manufacturer | |
Manufacturer Product Number | 2240501082 |
Description | MINI50 R-R 8CKT 150MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
EDA/CAD Models | 2240501082 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 97,15800 Kč | 971,58 Kč |
| 25 | 91,06400 Kč | 2 276,60 Kč |
| 50 | 86,70920 Kč | 4 335,46 Kč |
| 150 | 80,24033 Kč | 12 036,05 Kč |
| 300 | 76,41103 Kč | 22 923,31 Kč |
| 600 | 72,76577 Kč | 43 659,46 Kč |
| 1 050 | 69,95073 Kč | 73 448,27 Kč |
| 2 550 | 65,71073 Kč | 167 562,36 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |

