
2240501043 | |
|---|---|
DigiKey Part Number | 900-2240501043-ND |
Manufacturer | |
Manufacturer Product Number | 2240501043 |
Description | MINI50 R-R 4CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2240501043 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 67,38300 Kč | 673,83 Kč |
| 25 | 63,16200 Kč | 1 579,05 Kč |
| 50 | 60,14240 Kč | 3 007,12 Kč |
| 150 | 55,65447 Kč | 8 348,17 Kč |
| 300 | 52,99757 Kč | 15 899,27 Kč |
| 600 | 50,46870 Kč | 30 281,22 Kč |
| 1 050 | 48,51578 Kč | 50 941,57 Kč |
| 2 550 | 45,57422 Kč | 116 214,26 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |

