
2240501042 | |
|---|---|
DigiKey Part Number | 900-2240501042-ND |
Manufacturer | |
Manufacturer Product Number | 2240501042 |
Description | MINI50 R-R 4CKT 150MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2240501042 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,44300 Kč | 644,43 Kč |
| 25 | 60,40720 Kč | 1 510,18 Kč |
| 50 | 57,51780 Kč | 2 875,89 Kč |
| 100 | 54,77120 Kč | 5 477,12 Kč |
| 300 | 50,68567 Kč | 15 205,70 Kč |
| 500 | 48,89132 Kč | 24 445,66 Kč |
| 1 000 | 46,55866 Kč | 46 558,66 Kč |
| 2 500 | 43,64644 Kč | 109 116,10 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |

