
2240501024 | |
|---|---|
DigiKey Part Number | 900-2240501024-ND |
Manufacturer | |
Manufacturer Product Number | 2240501024 |
Description | MINI50 R-R 2CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240501024 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.079" (2.00mm) |
Series | Length 1.97' (600.00mm) |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,54200 Kč | 505,42 Kč |
| 25 | 47,38000 Kč | 1 184,50 Kč |
| 50 | 45,11640 Kč | 2 255,82 Kč |
| 150 | 41,74680 Kč | 6 262,02 Kč |
| 300 | 39,75410 Kč | 11 926,23 Kč |
| 600 | 37,85625 Kč | 22 713,75 Kč |
| 1 050 | 36,39133 Kč | 38 210,90 Kč |
| 2 550 | 34,18433 Kč | 87 170,04 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

