
2240501023 | |
|---|---|
DigiKey Part Number | 900-2240501023-ND |
Manufacturer | |
Manufacturer Product Number | 2240501023 |
Description | MINI50 R-R 2CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
EDA/CAD Models | 2240501023 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 46,51100 Kč | 465,11 Kč |
| 25 | 43,60040 Kč | 1 090,01 Kč |
| 50 | 41,51300 Kč | 2 075,65 Kč |
| 150 | 38,41513 Kč | 5 762,27 Kč |
| 300 | 36,58060 Kč | 10 974,18 Kč |
| 600 | 34,83463 Kč | 20 900,78 Kč |
| 1 050 | 33,48661 Kč | 35 160,94 Kč |
| 2 550 | 31,45558 Kč | 80 211,73 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

