
2240415002 | |
|---|---|
DigiKey Part Number | 900-2240415002TR-ND - Tape & Reel (TR) 900-2240415002CT-ND - Cut Tape (CT) 900-2240415002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2240415002 |
Description | MICRO-ONE CRMPTERM 26-28 CHAIN G |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 2,02630 Kč | 202,63 Kč |
| 1 000 | 1,72079 Kč | 1 720,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,62431 Kč | 14 618,79 Kč |
| 18 000 | 1,56629 Kč | 28 193,22 Kč |
| 27 000 | 1,53331 Kč | 41 399,37 Kč |
| 45 000 | 1,49276 Kč | 67 174,20 Kč |
| 63 000 | 1,46663 Kč | 92 397,69 Kč |
| 90 000 | 1,43943 Kč | 129 548,70 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

