
2240415001 | |
|---|---|
DigiKey Part Number | 900-2240415001TR-ND - Tape & Reel (TR) 900-2240415001CT-ND - Cut Tape (CT) 900-2240415001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2240415001 |
Description | MICRO-ONE CRMPTERM 22-24 CHAIN G |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 2,17540 Kč | 217,54 Kč |
| 1 000 | 1,84761 Kč | 1 847,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,74344 Kč | 15 690,96 Kč |
| 18 000 | 1,68118 Kč | 30 261,24 Kč |
| 27 000 | 1,64578 Kč | 44 436,06 Kč |
| 45 000 | 1,60225 Kč | 72 101,25 Kč |
| 63 000 | 1,57420 Kč | 99 174,60 Kč |
| 90 000 | 1,54501 Kč | 139 050,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

