7 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2237940700

DigiKey Part Number
900-2237940700-ND
Manufacturer
Manufacturer Product Number
2237940700
Description
MICRO-FIT PLUS PLUG HSG SR PM BL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2237940700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 075
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,79000 Kč77,90 Kč
1006,61860 Kč661,86 Kč
5005,90632 Kč2 953,16 Kč
1 0005,62410 Kč5 624,10 Kč
5 0005,02012 Kč25 100,60 Kč
10 0004,78059 Kč47 805,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč