Connector Header Surface Mount 2 (Power) position 0.748" (19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219910002

DigiKey Part Number
900-2219910002-ND
Manufacturer
Manufacturer Product Number
2219910002
Description
POWERWIZE BMI 8.0MM 2 CKT VERT H
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 (Power) position 0.748" (19.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2219910002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
1.233" (31.33mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Silver
Packaging
Tray
Contact Finish Thickness - Mating
147.6µin (3.75µm)
Part Status
Active
Contact Finish - Post
Silver
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-40°C ~ 125°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
175A
Shrouding
Shrouded - 4 Wall
Voltage Rating
1000V
Mounting Type
Contact Finish Thickness - Post
147.6µin (3.75µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1362,26000 Kč362,26 Kč
12303,93417 Kč3 647,21 Kč
108260,29213 Kč28 111,55 Kč
504233,50877 Kč117 688,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:362,26000 Kč
Unit Price with VAT:438,33460 Kč