4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219591044

DigiKey Part Number
900-2219591044-ND
Manufacturer
Manufacturer Product Number
2219591044
Description
CLIK-MATE 2.0 R-S 4CKT 600MM DIS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1044,74700 Kč447,47 Kč
2541,94560 Kč1 048,64 Kč
5039,93820 Kč1 996,91 Kč
10038,02950 Kč3 802,95 Kč
25035,64788 Kč8 911,97 Kč
50033,94620 Kč16 973,10 Kč
1 00032,32621 Kč32 326,21 Kč
2 50030,30372 Kč75 759,30 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč