
2219561163 | |
|---|---|
DigiKey Part Number | 900-2219561163-ND |
Manufacturer | |
Manufacturer Product Number | 2219561163 |
Description | IGRID R-S 16CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2219561163 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 76,18100 Kč | 761,81 Kč |
| 25 | 71,41000 Kč | 1 785,25 Kč |
| 50 | 67,99580 Kč | 3 399,79 Kč |
| 100 | 64,74730 Kč | 6 474,73 Kč |
| 250 | 60,69344 Kč | 15 173,36 Kč |
| 500 | 57,79742 Kč | 28 898,71 Kč |
| 1 000 | 55,04059 Kč | 55 040,59 Kč |
| 2 500 | 51,59805 Kč | 128 995,12 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |


