12 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219561123

DigiKey Part Number
900-2219561123-ND
Manufacturer
Manufacturer Product Number
2219561123
Description
IGRID R-S 12CKT 300MM DISC SN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2219561123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Pitch - Connector
0.079" (2.00mm)
Series
Length
0.984' (300.00mm, 11.81")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 906
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1068,36900 Kč683,69 Kč
2564,07760 Kč1 601,94 Kč
5061,01600 Kč3 050,80 Kč
10058,10150 Kč5 810,15 Kč
25054,46208 Kč13 615,52 Kč
50051,86296 Kč25 931,48 Kč
1 00049,38877 Kč49 388,77 Kč
2 50046,29950 Kč115 748,75 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč