
2215973002 | |
|---|---|
DigiKey Part Number | 900-2215973002-ND |
Manufacturer | |
Manufacturer Product Number | 2215973002 |
Description | 3.4MM POWERWIZE RECEPTACLE, WHIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2215973002 Models |
Category | Pitch 0.433" (11.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 230 | 12,33313 Kč | 2 836,62 Kč |
| 690 | 11,41226 Kč | 7 874,46 Kč |
| 1 150 | 11,00806 Kč | 12 659,27 Kč |
| 5 060 | 9,91562 Kč | 50 173,04 Kč |
| 10 120 | 9,44267 Kč | 95 559,82 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


