New at DigiKey
Socket Contact Gold 16-18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211135000

DigiKey Part Number
900-2211135000-ND
Manufacturer
Manufacturer Product Number
2211135000
Description
PICO-LOCK 3.0 W/B REC TERM AWG16
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-18 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2211135000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 0002,09229 Kč37 661,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09229 Kč
Unit Price with VAT:2,53167 Kč