
2209570101 | |
|---|---|
DigiKey Part Number | 900-2209570101-ND |
Manufacturer | |
Manufacturer Product Number | 2209570101 |
Description | SPE IP20 1X2XAWG26 / 19 PUR 0,2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 0.66' (200.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 845,20300 Kč | 42 260,15 Kč |
| Unit Price without VAT: | 845,20300 Kč |
|---|---|
| Unit Price with VAT: | 1 022,69563 Kč |

