
2209570002 | |
---|---|
DigiKey Part Number | 900-2209570002TR-ND - Tape & Reel (TR) 900-2209570002CT-ND - Cut Tape (CT) 900-2209570002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2209570002 |
Description | T1 IND. JACK M12, ANGLED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 628,02000 Kč | 628,02 Kč |
10 | 511,91800 Kč | 5 119,18 Kč |
25 | 471,96600 Kč | 11 799,15 Kč |
50 | 443,84980 Kč | 22 192,49 Kč |
100 | 417,41450 Kč | 41 741,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 100 | 445,95730 Kč | 936 510,33 Kč |
Unit Price without VAT: | 628,02000 Kč |
---|---|
Unit Price with VAT: | 759,90420 Kč |