
2204240002 | |
|---|---|
DigiKey Part Number | 900-2204240002-ND |
Manufacturer | |
Manufacturer Product Number | 2204240002 |
Description | SQUBA WEATHER CAP 2CKT RCPT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Locking For Squba Series Housings |
Datasheet | Datasheet |
EDA/CAD Models | 2204240002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Locking | |
Number of Positions | 2 | |
For Use With/Related Products | Squba Series Housings | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 Kč | 9,79 Kč |
| 10 | 8,37400 Kč | 83,74 Kč |
| 25 | 7,85720 Kč | 196,43 Kč |
| 50 | 7,47800 Kč | 373,90 Kč |
| 100 | 7,11970 Kč | 711,97 Kč |
| 250 | 6,67308 Kč | 1 668,27 Kč |
| 500 | 6,35398 Kč | 3 176,99 Kč |
| 2 000 | 5,76127 Kč | 11 522,54 Kč |
| 4 000 | 5,48626 Kč | 21 945,04 Kč |
| Unit Price without VAT: | 9,79000 Kč |
|---|---|
| Unit Price with VAT: | 11,84590 Kč |


