Terminal Male, Pin (Plug) Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2204091012

DigiKey Part Number
900-2204091012-ND
Manufacturer
Manufacturer Product Number
2204091012
Description
6.0MM SENT RA PIN 24.65 LONG 3.8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
2204091012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1201,58000 Kč201,58 Kč
10171,23900 Kč1 712,39 Kč
32157,73438 Kč5 047,50 Kč
64150,20453 Kč9 613,09 Kč
128143,03578 Kč18 308,58 Kč
256136,21141 Kč34 870,12 Kč
512129,71637 Kč66 414,78 Kč
1 024123,53160 Kč126 496,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:201,58000 Kč
Unit Price with VAT:243,91180 Kč