
2203854021 | |
|---|---|
DigiKey Part Number | 900-2203854021TR-ND - Tape & Reel (TR) 900-2203854021CT-ND - Cut Tape (CT) 900-2203854021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2203854021 |
Description | NS VT CONN 16X 124PIN COMPLIANT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 124 Position Receptacle Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2203854021 Models |
Category | Number of Positions 124 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 29.5µin (0.75µm) |
Connector Type Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,37000 Kč | 403,37 Kč |
| 10 | 342,83400 Kč | 3 428,34 Kč |
| 25 | 321,36160 Kč | 8 034,04 Kč |
| 50 | 307,88520 Kč | 15 394,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 301,13965 Kč | 60 227,93 Kč |
| 400 | 286,78490 Kč | 114 713,96 Kč |
| 600 | 278,70820 Kč | 167 224,92 Kč |
| Unit Price without VAT: | 403,37000 Kč |
|---|---|
| Unit Price with VAT: | 488,07770 Kč |


