2203550011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2203550011

DigiKey Part Number
900-2203550011-ND
Manufacturer
Manufacturer Product Number
2203550011
Description
EXTERNAL LTE ANTENNA WITH RP-SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE Whip, Right Angle RP-SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
2203550011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
Whip, Right Angle
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
5.106" (129.70mm)
Applications
5G, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,89000 Kč73,89 Kč
1055,59300 Kč555,93 Kč
3050,24633 Kč1 507,39 Kč
10045,99640 Kč4 599,64 Kč
25043,59960 Kč10 899,90 Kč
50042,15474 Kč21 077,37 Kč
Manufacturers Standard Package
Unit Price without VAT:73,89000 Kč
Unit Price with VAT:89,40690 Kč