MFG_2196802223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196802221

DigiKey Part Number
900-2196802221-ND
Manufacturer
Manufacturer Product Number
2196802221
Description
SL F-F 75MM 24 AWG LEAD RD AU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Gold 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.95" (75.00mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,94000 Kč26,94 Kč
1022,94500 Kč229,45 Kč
2521,51320 Kč537,83 Kč
5020,48160 Kč1 024,08 Kč
10019,50280 Kč1 950,28 Kč
25018,28068 Kč4 570,17 Kč
50017,40750 Kč8 703,75 Kč
1 00016,57645 Kč16 576,45 Kč
2 50015,53894 Kč38 847,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,94000 Kč
Unit Price with VAT:32,59740 Kč