
2196791080 | |
|---|---|
DigiKey Part Number | 900-2196791080-ND |
Manufacturer | |
Manufacturer Product Number | 2196791080 |
Description | MICRO LATCH 2.0 R-S 8CKT 50MM DI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 50,22975 Kč | 42 695,29 Kč |
| Unit Price without VAT: | 50,22975 Kč |
|---|---|
| Unit Price with VAT: | 60,77800 Kč |









