
2196791032 | |
|---|---|
DigiKey Part Number | 900-2196791032-ND |
Manufacturer | |
Manufacturer Product Number | 2196791032 |
Description | MICRO LATCH 2.0 R-S 3CKT 150MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2196791032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 45,75500 Kč | 457,55 Kč |
| 25 | 42,87800 Kč | 1 071,95 Kč |
| 50 | 40,82860 Kč | 2 041,43 Kč |
| 100 | 38,87780 Kč | 3 887,78 Kč |
| 250 | 36,44328 Kč | 9 110,82 Kč |
| 500 | 34,70382 Kč | 17 351,91 Kč |
| 1 000 | 33,04791 Kč | 33 047,91 Kč |
| 2 500 | 30,98020 Kč | 77 450,50 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |




