
2196791021 | |
|---|---|
DigiKey Part Number | 900-2196791021-ND |
Manufacturer | |
Manufacturer Product Number | 2196791021 |
Description | MICRO LATCH 2.0 R-S 2CKT 100MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2196791021 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Cable 0.079" (2.00mm) |
Series | Length 0.328' (100.00mm, 3.94") |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,39700 Kč | 373,97 Kč |
| 25 | 35,04160 Kč | 876,04 Kč |
| 50 | 33,36580 Kč | 1 668,29 Kč |
| 100 | 31,77210 Kč | 3 177,21 Kč |
| 250 | 29,78188 Kč | 7 445,47 Kč |
| 500 | 28,35948 Kč | 14 179,74 Kč |
| 1 000 | 27,00616 Kč | 27 006,16 Kč |
| 2 500 | 25,31628 Kč | 63 290,70 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


